Microchip TechnologyMCP2150-I/SORVBInterface Controllers
IrDA Standard Protocol Stack Controller UART Interface 3.3V/5V 18-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| IrDA Standard Protocol Stack Controller | |
| UART | |
| IrDA | |
| 3 | |
| 5.5 | |
| 3.3|5 | |
| 7 | |
| -40 | |
| 85 | |
| -65 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 11.55 |
| PCB changed | 18 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 18 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

