Microchip TechnologyMCP2022T-500E/STLIN Transceivers
LIN Transceiver with Integrated Vreg 5V 20kBd 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| LIN 1.3|LIN 2.0|LIN 2.1|SAE J2602 | |
| Yes | |
| Yes | |
| 20 | |
| 5 | |
| -18 | |
| 30 | |
| 6 | |
| 9|12|15 | |
| 18 | |
| ±1.5@CDM/±8@HBM/±0.8@MM | |
| 1 | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

