Microchip TechnologyMCP2003BT-E/MFLIN Transceivers
LIN Transceiver with Integrated Vreg 20kBd 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Voltage Regulator | |
| LIN 1.3|LIN 2.0|LIN 2.1|LIN 2.2 | |
| Yes | |
| No | |
| 20 | |
| 5.5 | |
| 30 | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

