Microchip TechnologyMCP2003-E/SNLIN Transceivers
LIN Transceiver 20kBd 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Stand Alone | |
| LIN 1.3|LIN 2.0|LIN 2.1 | |
| No | |
| Yes | |
| 20 | |
| -18 | |
| 40 | |
| 6 | |
| 9|12|15|18|24 | |
| 27 | |
| ±2@CDM/±8@HBM/±0.2@MM | |
| 1 | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

