Microchip TechnologyMCP19214T-E/MQPWM and Resonant Controllers
Current Mode PWM Controller 25mA 2000kHz Automotive AEC-Q100 28-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
Current Mode PWM Controller | |
Current Mode Controller | |
Flyback|Boost | |
1 | |
2000 | |
32 | |
25(Max) | |
15 | |
4.5 to 42 | |
4.5 | |
42 | |
No | |
No | |
Yes | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.