Microchip TechnologyMCP19214-E/MQPWM and Resonant Controllers

Current Mode PWM Controller 25mA 2000kHz Automotive AEC-Q100 28-Pin QFN EP Tube

The MCP19214 is a dual-channel, mid-voltage (4.5-42V) analog-based PWM controller with an integrated 8-bit PICTM Microcontroller. This unique product family combines the performance of a high-speed analog control solution, including high-efficiency and fast transient response, with the configurability and communication interface of a digital solution. Combining this analog control circuit with integrated digital management features creates a new family of devices that maximizes the strengths of each technology to create a more cost-effective, configurable, high-performance power conversion solution. These products allow the development of flexible power supplies that can be configured perfectly to the target application with minimal external components. In addition, these devices can be programmed to dynamically respond to measurements or events within the system, dynamically tailoring the operation to the environment, or intelligently responding to faults for robust operation.

The MCP19214 has independent voltage and current control and can be configured for constant voltage or constant current operation on each of the two control loops. Alternatively, the two control loops can operate in opposite directions on the same power train, creating a bi-directional power supply. All of the key operating parameters, including the output level, are dynamically reconfigurable during operation, using the internal microcontroller core. The device features a pair of independent low side drive outputs, for controlling boost, SEPIC, Cuk or flyback topologies.

This device is similar to the MCP19215, but the MCP19215 has four extra I/O pins with integrated debug support.



Product Features

  • Dual channel, for operating two power outputs from one controller
  • Constant-current or constant-voltage operation, with dynamic switching between those two control modes, and dynamic adjustment of the output level
  • Capable of bi-directional power supply control
  • Wide input operating voltage range: 4.5-42V
  • Analog peak-current mode Pulse-Width Modulation (PWM) control
  • Integrated 8-Bit PIC® Microcontroller
  • Complete configurability: adjustable output voltage, output current, MOSFET deadtime, leading edge blanking time, thermal responses, slope compensation, over-current protection, over and under voltage lockout levels
  • Available fixed frequency operation from 31 kHz to 2 MHz
  • I2C communication interface
  • 8 GPIO
  • Integrated low-side MOSFET drivers
  • Integrated high voltage linear regulator, with external output
  • Integrated temperature sense diode
  • Integrated 10 bit A/D converter
  • Minimal external components needed
  • Custom algorithm support
  • Topologies supported: Boost, SEPIC, Flyback, and Cuk


No Stock Available

Quantity Increments of 1 Minimum 73
  • Manufacturer Lead Time:
    52 weeks
    • Price: $6.117
    1. 73+$6.117
    2. 100+$6.056
    3. 250+$5.995
    4. 500+$5.935
    5. 1000+$5.876
    6. 2000+$5.817
    7. 2500+$5.759
    8. 3000+$5.701
    9. 5000+$5.644
    10. 10000+$5.588

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.