10-25% Off
Microchip TechnologyMCP19124-E/MJPWM and Resonant Controllers
Voltage Mode PWM Controller 20A 300kHz Automotive AEC-Q100 24-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Mode PWM Controller | |
| Voltage Mode PWM Controller | |
| Buck | |
| 1 | |
| 300(Typ) | |
| 85(Min) | |
| 15 | |
| 20000(Max) | |
| 15 | |
| No | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

