Microchip TechnologyMCP19035-BAABE/MFPWM and Resonant Controllers
Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Buck | |
| 1 | |
| 300(Typ) | |
| 85(Min) | |
| 15 | |
| 20000(Max) | |
| 15 | |
| No | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 |
Easily control the PWM signal in your circuit using Microchip Technology's MCP19035-BAABE/MF voltage mode PWM controller. Its single PWM output produces a current of 20000(Max) mA. This voltage mode driver supports buck topology. This part offers a switching frequency of 300(Typ) kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 85(Min) %. This voltage mode driver has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

