Microchip TechnologyMCP1825S-1802E/DBLinear Regulators

LDO Regulator Pos 1.8V 0.5A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100

Having trouble maintaining a steady voltage? This LDO MCP1825S-1802E/DB linear regulator from Microchip Technology will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.21@500mA V. It has an overall accuracy of ±0.5(Typ) %. This voltage regulation device's single output can produce a current up to 0.5(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.1 V and no higher than 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) you can provide a constant voltage at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.35@500mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 624
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.6880
    1. 624+$0.6880
    2. 1000+$0.6811
    3. 2000+$0.6743
    4. 2500+$0.6676
    5. 3000+$0.6609
    6. 4000+$0.6543
    7. 5000+$0.6478
    8. 6000+$0.6413
    9. 10000+$0.6349
    10. 20000+$0.6285

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.