Microchip TechnologyMCP1824T-1802E/DCLinear Regulators

LDO Regulator Pos 1.8V 0.3A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100

Use the LDO MCP1824T-1802E/DC linear regulator from Microchip Technology to maintain a constant output voltage. It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.2@300mA V. This voltage regulation device's single output can produce a current up to 0.3(Min) A. With a small input voltage of 2.1 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.32@300mA V.

176 parts: Ships in 2 days

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      176
      Country Of origin:
      Taiwan
         
      • Price: $0.1142
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Taiwan
      • In Stock: 176 parts
      • Price: $0.1142

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.