Microchip TechnologyMCP1811AT-025/TTLinear Regulators
LDO Regulator Pos 2.5V 0.15A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 2.5 | |
| 0.15 | |
| 1.8 | |
| 5.5 | |
| 0.6@150mA | |
| 20mV(Typ) | |
| 25mV(Typ) | |
| 0.0005 | |
| 211.33°C/W(Typ) | |
| 138.72°C/W(Typ) | |
| Over Current Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

