Microchip TechnologyMCP1804T-C002I/DBLinear Regulators

LDO Regulator Pos 12V 0.15A 4-Pin(3+Tab) SOT-223 T/R

This LDO MCP1804T-C002I/DB linear regulator from Microchip Technology acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.12@20mA|0.65@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Use this part at voltages between 2 V and 28 V. With a fixed output that has a voltage of 12 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 175mV and line regulation of 0.3%/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.17@20mA|0.85@100mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.9200
    1. 1000+$0.9200
    2. 2000+$0.9108
    3. 3000+$0.9017
    4. 4000+$0.8927
    5. 5000+$0.8837
    6. 6000+$0.8749
    7. 10000+$0.8662
    8. 15000+$0.8575
    9. 20000+$0.8489

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.