Microchip TechnologyMCP1804T-A002I/OTLinear Regulators
LDO Regulator Pos 10V 0.15A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 10 | |
| 0.15 | |
| 2 | |
| 28 | |
| 0.19@20mA|0.95@100mA | |
| 0.3%/V | |
| 175mV | |
| 0.115 | |
| 256°C/W(Typ) | |
| 81°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Shutdown | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
This LDO MCP1804T-A002I/OT linear regulator from Microchip Technology is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.13@20mA|0.7@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. It only needs a voltage of at least 2 V while not exceeding 28 V to effectively power your circuit. With a fixed output that has a voltage of 10 V, this is power management at its best. Users like the load regulation of 175mV and line regulation of 0.3%/V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.19@20mA|0.95@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

