Microchip TechnologyMCP1802T-6002I/OTLinear Regulators
LDO Regulator Pos 6V 0.3A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 6 | |
| 0.3(Min) | |
| 2 | |
| 10 | |
| 0.09@30mA|0.25@100mA|0.12@30mA|0.35@100mA | |
| 0.2%/V | |
| 100mV | |
| 0.05 | |
| 250 | |
| 256°C/W(Typ) | |
| 81°C/W(Typ) | |
| Current Limit|Shutdown | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

