Microchip TechnologyMCP1802T-3002I/OTLinear Regulators

LDO Regulator Pos 3V 0.3A 5-Pin SOT-23 T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO MCP1802T-3002I/OT linear regulator from Microchip Technology to control your voltage levels! It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 250 mW. Its typical dropout voltage at current is 0.06@30mA|0.2@100mA|0.08@30mA|0.24@100mA V. This voltage regulation device's single output can produce a current up to 0.3(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 10 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 100mV and line regulation of 0.2%/V. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.09@30mA|0.25@100mA|0.12@30mA|0.35@100mA V.

90 parts: Ships tomorrow

    Total$0.63Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      90
      Country Of origin:
      Japan
         
      • Price: $0.6285
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Japan
      • In Stock: 90 parts
      • Price: $0.6285

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.