Microchip TechnologyMCP1802T-2502I/OTLinear Regulators

LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 T/R

Stable power is ideal for better processing this LDO MCP1802T-2502I/OT linear regulator developed by Microchip Technology will help do so. Its typical dropout voltage at current is 0.06@30mA|0.2@100mA|0.08@30mA|0.24@100mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 250 mW. This voltage regulation device's single output can produce a current up to 0.3(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 10 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 100mV and line regulation of 0.2%/V. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.09@30mA|0.25@100mA|0.12@30mA|0.35@100mA V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.7053
    1. 3000+$0.7053
    2. 6000+$0.6983
    3. 9000+$0.6913
    4. 12000+$0.6844
    5. 15000+$0.6775
    6. 24000+$0.6708
    7. 30000+$0.6641
    8. 60000+$0.6574
    9. 120000+$0.6508

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.