10-25% Off
Microchip TechnologyMCP1802T-1202I/OTLinear Regulators
LDO Regulator Pos 1.2V 0.3A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2 | |
| 0.3(Min) | |
| 2 | |
| 10 | |
| 0.09@30mA|0.25@100mA|0.12@30mA|0.35@100mA | |
| 0.2%/V | |
| 100mV | |
| 0.05 | |
| 250 | |
| 256°C/W(Typ) | |
| 81°C/W(Typ) | |
| Current Limit|Shutdown | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO MCP1802T-1202I/OT linear regulator from Microchip Technology. This device has a maximum power dissipation of 250 mW. Its typical dropout voltage at current is 0.06@30mA|0.2@100mA|0.08@30mA|0.24@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 10 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. At a load regulation of 100mV and line regulation of 0.2%/V your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.09@30mA|0.25@100mA|0.12@30mA|0.35@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

