Microchip TechnologyMCP1755ST-5002E/DBLinear Regulators

LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R

Use the LDO MCP1755ST-5002E/DB linear regulator from Microchip Technology to maintain a constant output voltage. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.3@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages between 3.6 V and 16 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.1%(Typ) and line regulation of 0.01%/V(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.5@300mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Total In Stock: 20,408 parts

Regional Inventory: 408

    Total$0.31Price for 1

    408 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      408
      Country Of origin:
      Taiwan
         
      • Price: $0.3107
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Taiwan
      • In Stock: 408 parts
      • Price: $0.3107
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      7 weeks
      • In Stock: 20,000 parts
      • Price: $0.3442

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.