Microchip TechnologyMCP1754T-5002E/MCLinear Regulators
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.15(Min) | |
| 3.6 | |
| 16 | |
| 0.5@150mA | |
| 0.01%/V(Typ) | |
| -0.4%(Typ) | |
| 0.09 | |
| 0.15 | |
| 93°C/W(Typ) | |
| 26°C/W(Typ) | |
| Current Limit|Power Good Signal|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Never worry about components not turning off and on due to lack of voltage with this LDO MCP1754T-5002E/MC linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.3@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Use this part at voltages between 3.6 V and 16 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of -0.4%(Typ) and line regulation of 0.01%/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.5@150mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

