Microchip TechnologyMCP1754ST-5002E/MBLinear Regulators
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.15(Min) | |
| 3.6 | |
| 16 | |
| 0.5@150mA | |
| 0.01%/V(Typ) | |
| -0.4%(Typ) | |
| 0.09 | |
| 0.15 | |
| 153.3°C/W(Typ) | |
| 100°C/W(Typ) | |
| Current Limit|Power Good Signal|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
Use the LDO MCP1754ST-5002E/MB linear regulator from Microchip Technology to maintain a constant output voltage. Its typical dropout voltage at current is 0.3@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.6 V and no higher than 16 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of -0.4%(Typ) and line regulation of 0.01%/V(Typ). This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.5@150mA V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

