Microchip TechnologyMCP1754ST-3302E/MBLinear Regulators
LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.15(Min) | |
| 3.6 | |
| 16 | |
| 0.5@150mA | |
| 0.01%/V(Typ) | |
| -0.4%(Typ) | |
| 0.09 | |
| 0.15 | |
| 153.3°C/W(Typ) | |
| 100°C/W(Typ) | |
| Current Limit|Power Good Signal|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
This LDO MCP1754ST-3302E/MB linear regulator from Microchip Technology acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.3@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. With a small input voltage of 3.6 V and a max of 16 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of -0.4%(Typ) and line regulation of 0.01%/V(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. The maximum dropout voltage is 0.5@150mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

