Microchip TechnologyMCP1754ST-3302E/DBLinear Regulators
LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.15(Min) | |
| 3.6 | |
| 16 | |
| 0.5@150mA | |
| 0.01%/V(Typ) | |
| -0.4%(Typ) | |
| 0.09 | |
| 0.15 | |
| 62°C/W(Typ) | |
| 15°C/W(Typ) | |
| Current Limit|Power Good Signal|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 |
This LDO MCP1754ST-3302E/DB linear regulator developed by Microchip Technology keeps the power stable! Its typical dropout voltage at current is 0.3@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. This will operate at a minimum voltage of 3.6 V and a maximum voltage of 16 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of -0.4%(Typ) and line regulation of 0.01%/V(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.5@150mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

