Microchip TechnologyMCP1727T-ADJE/MFLinear Regulators
LDO Regulator Pos 0.8V to 5V 1.5A Automotive AEC-Q100 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Adjustable | |
| 0.8 to 5 | |
| 1.5(Min) | |
| 2.3 | |
| 6 | |
| 0.55@1.5A | |
| 0.41(Typ) | |
| 0.05%/V(Typ) | |
| 0.5%(Typ) | |
| 0.22 | |
| 41°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Having trouble maintaining a steady voltage? This LDO MCP1727T-ADJE/MF linear regulator from Microchip Technology will give you control over the voltage levels of your circuit. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.33@1.5A V. This voltage regulation device's single output can produce a current up to 1.5(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 6 V. With an adjustable output that has a voltage of 0.8 to 5 V, this is power management at its best. By operating at a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.55@1.5A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

