Microchip TechnologyMCP1727-3302E/MFLinear Regulators

LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 8-Pin DFN EP Tube

If you need to maintain a steady voltage on your circuit, then this LDO MCP1727-3302E/MF linear regulator from Microchip Technology is perfect for you! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.33@1.5A V. This voltage regulation device's single output can produce a current up to 1.5(Min) A. By only needing an input voltage of 2.3 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) a constant current can be produced at the output of your circuit. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.55@1.5A V.

209 parts: Ships in 2 days

    Total$0.91Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2310+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 209 parts
      • Price: $0.9138

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.