Microchip TechnologyMCP1727-2502E/MFLinear Regulators
LDO Regulator Pos 2.5V 1.5A Automotive AEC-Q100 8-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 1.5(Min) | |
| 2.3 | |
| 6 | |
| 0.55@1.5A | |
| 0.05%/V(Typ) | |
| 0.5%(Typ) | |
| 0.22 | |
| 41°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO MCP1727-2502E/MF linear regulator from Microchip Technology to control your voltage levels! Its typical dropout voltage at current is 0.33@1.5A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5(Min) A. By only needing an input voltage of 2.3 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). The maximum dropout voltage is 0.55@1.5A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

