Microchip TechnologyMCP1726T-3302E/SNLinear Regulators

LDO Regulator Pos 3.3V 1A 8-Pin SOIC N T/R

Never worry about components not turning off and on due to lack of voltage with this LDO MCP1726T-3302E/SN linear regulator from Microchip Technology. It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.22@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. It only needs a voltage of at least 2.3 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.5@1A V. Its polarity is positive.

3,043 parts: Ships tomorrow

    Total$0.40Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      3043
      Country Of origin:
      Thailand
         
      • Price: $0.4000
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 3,043 parts
      • Price: $0.4000

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.