Microchip TechnologyMCP1726-ADJE/SNLinear Regulators

LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N Tube

Control the voltage level of your circuit with this LDO MCP1726-ADJE/SN linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.22@1A V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 1(Min) A. Use this part at voltages between 2.3 V and 6 V. With an adjustable output that has a voltage of 0.8 to 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.5@1A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 100 Minimum 500
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.8527
    1. 500+$0.8527
    2. 1000+$0.8442
    3. 2000+$0.8358
    4. 2500+$0.8274
    5. 3000+$0.8191
    6. 4000+$0.8109
    7. 5000+$0.8028
    8. 10000+$0.7948
    9. 20000+$0.7869

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.