Microchip TechnologyMCP1726-5002E/SNLinear Regulators

LDO Regulator Pos 5V 1A 8-Pin SOIC N Tube

Stable voltages are always needed for sensitive systems implement this LDO MCP1726-5002E/SN linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.22@1A V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 1(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 6 V. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.5@1A V.

8 parts: Ships in 2 days

    Total$0.76Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1330+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 8 parts
      • Price: $0.7639

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.