Microchip TechnologyMCP1726-3302E/SNLinear Regulators

LDO Regulator Pos 3.3V 1A 8-Pin SOIC N Tube

Having trouble maintaining a steady voltage? This LDO MCP1726-3302E/SN linear regulator from Microchip Technology will give you control over the voltage levels of your circuit. It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.22@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. Use this part at voltages between 2.3 V and 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.5@1A V.

271 parts: Ships in 5 days

    Total$0.82Price for 1

    • Ships in 5 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 271 parts
      • Price: $0.819

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.