Microchip TechnologyMCP1725T-ADJE/MCLinear Regulators

LDO Regulator Pos 0.8V to 5V 0.5A Automotive AEC-Q100 8-Pin DFN EP T/R

Make a theoretical system actual by providing stable voltages with this LDO MCP1725T-ADJE/MC linear regulator from Microchip Technology. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.21@500mA V. This voltage regulation device's single output can produce a current up to 0.5(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 6 V. With an adjustable output that has a voltage of 0.8 to 5 V, this is power management at its best. A load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.35@500mA V.

No Stock Available

Quantity Increments of 3300 Minimum 3300
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.54
    1. 3300+$0.54

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.