Microchip TechnologyMCP1725-5002E/SNLinear Regulators
LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.5(Min) | |
| 2.3 | |
| 6 | |
| 0.35@500mA | |
| 0.05%/V(Typ) | |
| 0.5%(Typ) | |
| 0.22 | |
| 150°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Use the LDO MCP1725-5002E/SN linear regulator from Microchip Technology to maintain a constant output voltage. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.21@500mA V. This voltage regulation device's single output can produce a current up to 0.5(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 6 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.35@500mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

