10-25% Off
Microchip TechnologyMCP1722-3310H/S7XVA0Linear Regulators
LDO Regulator Pos 3.3V10V 0.05A/0.1A 8-Pin SOIC N EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3|10 | |
| 0.05|0.1 | |
| 4.5 | |
| 55 | |
| 0.75@50mA|0.75@100mA | |
| 0.05%/V | |
| 0.01%(Typ) | |
| 0.08 | |
| 53°C/W(Typ) | |
| 67°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Shutdown|Thermal Protection | |
| -40 | |
| 150 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

