Microchip TechnologyMCP1711T-33I/5XLinear Regulators
LDO Regulator Pos 3.3V 0.15A 4-Pin UQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 3.3 | |
| 0.15(Min) | |
| 1.4 | |
| 6 | |
| 0.26@50mA|0.67@150mA | |
| 0.19%/V | |
| 50mV | |
| 0.0018 | |
| 181.82°C/W(Typ) | |
| 15°C/W(Typ) | |
| Current Limit|Short Circuit Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | UQFN EP |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

