Microchip TechnologyMCP1711T-25I/OTLinear Regulators
LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 2.5 | |
| 0.15(Min) | |
| 1.4 | |
| 6 | |
| 0.4@50mA|0.92@150mA | |
| 0.19%/V | |
| 50mV | |
| 0.0018 | |
| 166.67°C/W(Typ) | |
| 81°C/W(Typ) | |
| Current Limit|Short Circuit Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

