Microchip TechnologyMCP1710T-42I/LZLinear Regulators

LDO Regulator Pos 4.2V 0.1A 8-Pin VDFN EP T/R

This LDO MCP1710T-42I/LZ linear regulator from Microchip Technology is used to manipulate the voltage level of your circuit. It has an overall accuracy of -2/4 %. This voltage regulation device's single output can produce a current up to 0.1(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 4.2 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 1%(Typ) and line regulation of 0.5%/V(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.4@100mA V.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.