Microchip TechnologyMCP1703AT-1502E/CBLinear Regulators
LDO Regulator Pos 1.5V 0.23A 3-Pin SOT-23A T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.5 | |
| 0.23(Typ) | |
| 2.7 | |
| 16 | |
| 0.3%/V | |
| 1%(Typ) | |
| 0.005 | |
| 336°C/W(Typ) | |
| 110°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.8(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23A |
| 3 |
This LDO MCP1703AT-1502E/CB linear regulator from Microchip Technology is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.23(Typ) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 16 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

