Microchip TechnologyMCP1703A-3302E/DBLinear Regulators
LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.25(Min) | |
| 2.7 | |
| 16 | |
| 0.725@250mA | |
| 0.3%/V | |
| 1%(Typ) | |
| 0.005 | |
| 62°C/W(Typ) | |
| 15°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 |
Maintain a steady voltage level with this LDO MCP1703A-3302E/DB linear regulator from Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.525@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 16 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ) is needed for a programmable DC power supply. The maximum dropout voltage is 0.725@250mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

