Microchip TechnologyMCP1703-1202E/DBLinear Regulators
LDO Regulator Pos 1.2V 0.25A 4-Pin(3+Tab) SOT-223 Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2 | |
| 0.25(Typ) | |
| 2.7 | |
| 16 | |
| 0.1%/V(Typ) | |
| 1%(Typ) | |
| 0.005 | |
| 62°C/W(Typ) | |
| 15°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 |
Never worry about components not turning off and on due to lack of voltage with this LDO MCP1703-1202E/DB linear regulator from Microchip Technology. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Typ) A. It only needs a voltage of at least 2.7 V while not exceeding 16 V to effectively power your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

