Microchip TechnologyMCP1702T-3302E/CBLinear Regulators
LDO Regulator Pos 3.3V 0.25A 3-Pin SOT-23A T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.25(Min) | |
| 2.7 | |
| 13.2 | |
| 0.725@250mA | |
| 0.1%/V(Typ) | |
| 1%(Typ) | |
| 0.005 | |
| 336°C/W(Typ) | |
| 110°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.8(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23A |
| 3 |
This LDO MCP1702T-3302E/CB linear regulator from Microchip Technology acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.525@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. It only needs a voltage of at least 2.7 V while not exceeding 13.2 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ) you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.725@250mA V. Its polarity is positive.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

