Microchip TechnologyMCP1702T-1802E/MBLinear Regulators

LDO Regulator Pos 1.8V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R

Keep calm and stay stable by implementing this LDO MCP1702T-1802E/MB linear regulator developed by Microchip Technology. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Typ) A. It only needs a voltage of at least 2.7 V while not exceeding 13.2 V to effectively power your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

57 parts: Ships tomorrow

    Total$0.56Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      57
      Country Of origin:
      Taiwan
         
      • Price: $0.5569
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 57 parts
      • Price: $0.5569

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.