Microchip TechnologyMCP1702T-1802E/CBLinear Regulators

LDO Regulator Pos 1.8V 0.25A Automotive AEC-Q100 3-Pin SOT-23A T/R

Maintain a steady voltage level with this LDO MCP1702T-1802E/CB linear regulator from Microchip Technology. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Typ) A. By only needing an input voltage of 2.7 V with a maximum of 13.2 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

2,920 parts: Ships tomorrow

    Total$0.63Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2046+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      2920
      Country Of origin:
      Taiwan
         
      • Price: $0.6314
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2046+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,920 parts
      • Price: $0.6314

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.