10-25% Off
Microchip TechnologyMCP1702-2802E/TOLinear Regulators
LDO Regulator Pos 2.8V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.8 | |
| 0.25(Min) | |
| 2.7 | |
| 13.2 | |
| 0.975@250mA | |
| 0.1%/V(Typ) | |
| 1%(Typ) | |
| 0.005 | |
| 131.9°C/W(Typ) | |
| 66.3°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
This LDO MCP1702-2802E/TO linear regulator developed by Microchip Technology keeps the power stable! Its typical dropout voltage at current is 0.625@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Min) A. By only needing an input voltage of 2.7 V with a maximum of 13.2 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ). Its polarity is positive. The maximum dropout voltage is 0.975@250mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

