Microchip TechnologyMCP1701AT-3302I/MBLinear Regulators
LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.15(Min) | |
| 10 | |
| 0.7@150mA | |
| 0.3%/V | |
| 2.72% | |
| 0.0045 | |
| 500 | |
| 52°C/W(Typ) | |
| Short Circuit Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 2.5 mm |
| Package Length | 4.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
Stable voltages are always needed for sensitive systems implement this LDO MCP1701AT-3302I/MB linear regulator from Microchip Technology. This device has a maximum power dissipation of 500 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.4@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. With a voltage no larger than 10 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 2.72% and line regulation of 0.3%/V. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.7@150mA V. Its polarity is positive.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

