Microchip TechnologyMCP1701AT-3002I/MBLinear Regulators
LDO Regulator Pos 3V 0.15A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.15(Min) | |
| 10 | |
| 0.7@150mA | |
| 0.3%/V | |
| 3% | |
| 0.0045 | |
| 500 | |
| 52°C/W(Typ) | |
| Short Circuit Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
Keep calm and stay stable by implementing this LDO MCP1701AT-3002I/MB linear regulator developed by Microchip Technology. This device has a maximum power dissipation of 500 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.4@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. This will operate at a maximum voltage of 10 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Using a load regulation of 3% and line regulation of 0.3%/V is needed for a programmable DC power supply. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.7@150mA V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

