Microchip TechnologyMCP1700T-3602E/TTLinear Regulators
LDO Regulator Pos 3.6V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.6 | |
| 0.25(Min) | |
| 2.3 | |
| 6 | |
| 0.35@250mA | |
| 0.75%/V(Typ) | |
| 1%(Typ) | |
| 0.004 | |
| 212°C/W(Typ) | |
| 139°C/W(Typ) | |
| Short Circuit Protection|Thermal Shutdown Protection|Current Limit | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO MCP1700T-3602E/TT linear regulator developed by Microchip Technology will help do so. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.178@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. It only needs a voltage of at least 2.3 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 3.6 V, this is power management at its best. Users like the load regulation of 1%(Typ) and line regulation of 0.75%/V(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.35@250mA V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

