Microchip TechnologyMCP1700T-3502E/TTLinear Regulators

LDO Regulator Pos 3.5V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q100

Say goodbye to unstable voltages with this LDO MCP1700T-3502E/TT linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.178@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Min) A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 1%(Typ) and line regulation of 0.75%/V(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.35@250mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    17 weeks
    • Price: $0.5351
    1. 3000+$0.5351
    2. 6000+$0.5298
    3. 9000+$0.5245
    4. 12000+$0.5192
    5. 15000+$0.5140
    6. 24000+$0.5089
    7. 30000+$0.5038
    8. 60000+$0.4988
    9. 120000+$0.4938

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.