Microchip TechnologyMCP1700T-2702E/TTLinear Regulators
LDO Regulator Pos 2.7V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.7 | |
| 0.25(Min) | |
| 2.3 | |
| 6 | |
| 0.35@250mA | |
| 0.75%/V(Typ) | |
| 1%(Typ) | |
| 0.004 | |
| 212°C/W(Typ) | |
| 139°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO MCP1700T-2702E/TT linear regulator from Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.178@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. With a small input voltage of 2.3 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.7 V, this is power management at its best. A load regulation of 1%(Typ) and line regulation of 0.75%/V(Typ) is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.35@250mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

