Microchip TechnologyMCP1700T-1202E/MBLinear Regulators
LDO Regulator Pos 1.2V 0.2A 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2 | |
| 0.2(Min) | |
| 2.3 | |
| 6 | |
| 0.35@200mA | |
| 0.75%/V(Typ) | |
| 1%(Typ) | |
| 0.004 | |
| 104°C/W(Typ) | |
| 74°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
Use the LDO MCP1700T-1202E/MB linear regulator from Microchip Technology to maintain a constant output voltage. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.15@200mA V. This voltage regulation device's single output can produce a current up to 0.2(Min) A. By only needing an input voltage of 2.3 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Using a load regulation of 1%(Typ) and line regulation of 0.75%/V(Typ) is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.35@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

