Microchip TechnologyMCP1650EVPower Management Development Boards and Kits

MCP1650 DC to DC Controller 5V/12V Output Evaluation Board Automotive

The MCP1650EV by Microchip Technology power management development kit makes it easy to control the power in your design. This part has single output. Its output produces a current of 400|1000 mA.
  • Dev Kit Description

    The MCP1650 Boost Controller Evaluation Board demonstrates Microchip Technology’s MCP165X Boost Controller product family in two high-power, boost-converter applications. The first application features the MCP1651 (8-pin MSOP) with the low battery detect feature and provides a regulated 5V output with an input voltage range of 2.8V to 4.8V. The second application uses the MCP1653 (10-pin MSOP), with both low battery detect and power good features. The input voltage for this application is 3.3V, with the output boosted to 12V.

3 parts: Ships in 2 days

    Total$35.34Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1435+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 3 parts
      • Price: $35.34

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.