Microchip TechnologyMCP16502TAE-E/S8BPMIC Solutions
Power Management IC 2.7V to 5.5V Automotive AEC-Q100 32-Pin VQFN EP T/R
The MCP16502 is an optimally integrated PMIC compatible with Microchip's eMPUs (Embedded Microprocessor Units), requiring Dynamic Voltage Scaling (DVS) with the use of High-Performance mode (HPM). It is compatible with SAMA5DX and SAM9X6 MPUs, which are supported by dedicated device variants that optimize the solution BOM.
The MCP16502 integrates four DC-DC Buck regulators and two auxiliary LDOs, and provides a comprehensive interface to the MPU, which includes an interrupt flag and a 1 MHz I2C interface. All Buck channels can support loads up to 1A and are 100% duty cycle-capable. Two 300 mA LDOs are provided such that sensitive analog loads can be supported. The DDR memory voltage (Buck2 output) is selectable by means of a 3-state input pin. The voltage selection set allows easy migration across different generations of memory. The default power channel sequencing is built-in according to the requirements of the MPU. A dedicated pin (LPM) facilitates the transition to Low-Power modes and the implementation of Backup mode with DDR in self-refresh (Hibernate mode). The MCP16502 features a low no-load operational quiescent current and draws less than 10 μA in full shutdown. Active discharge resistors are provided on each output. All Buck channels support safe start-up into pre-biased outputs.
The MCP16502 is available in a 32-pin 5 mm x 5 mm VQFN package with an operating junction temperature range from -40°C to +125°C. MCP16502 is also available as AEC-Q100 qualified variant.
Features and Benefits
• Input Voltage Range 2.7V to 5.5V • Four 1A Output Current Buck Channels with 100% Maximum Duty Cycle Capability • 2 MHz Buck Channels PWM Operation • ±1% Voltage Accuracy for DDR (Buck2 Output), Core (Buck3 Output) and CPU (Buck4 Output) • Low Noise, Forced PWM (FPWM) and Low IQ, Light Load, High-Efficiency Mode Available • I2C-Selectable Displacement (±16.5%) of PWM Switching Frequency • Two Auxiliary 300 mA Low-Dropout Linear Dropout Regulators (LDOs) • Pin-Selectable Output Voltages for DDR Supply • 1MHz I2C Interface for Programming and Diagnostics • Built-in Channel Sequencing, Safe Start-up and Reset Assertion Delay • Support of Hibernate, Low-Power and High-Performance Modes with DVS • Push Button Long Press Time-out Function • Leakage-Free Interfacing to MPU in Any Operating Condition through Optimized ESD Protection • Less than 300 μA Low-Power Mode Typical Quiescent Current (Bucks and LDO1 ON, No Load) • 10 μA Maximum Shutdown Current (VIN= 4.5V, TJ = +105°C) • Cost and Size-Optimized BOM • Thermal Shutdown and Current Limit Protection • User-Programmable Overcurrent Fault Response • 32-Pin 5 mm × 5 mm VQFN Package • AEC-Q100 Qualified Variant Available • -40°C to +125°C Junction Temperature Range
Featured Articles and Videos
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power Management IC | |
| 2000(Typ) | |
| 2.7 to 5.5 | |
| 2.7 | |
| 5.5 | |
| -40 | |
| 125 | |
| Extended | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

